PDP SEO Portlet

CC1206JRNPO0BN560

SMD Multilayer Ceramic Capacitor, 56 pF, 100 V, 1206 [3216 Metric], ± 5%, C0G / NP0, CC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC1206JRNPO0BN560
Secondary Manufacturer Part#: CC1206JRNPO0BN560
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC1206JRNPO0BN560 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.

  • Capacitance value is 56pF
  • Capacitance tolerance is ±5%
  • 1206 [3216 metric] capacitor case
  • Voltage rating is 100V DC
  • Operating temperature range from -55 to 125°C
  • High stability and no capacitance aging
  • High reliability with no polarity
  • Insulation resistance (min) is 10Gohm

Technical Attributes

Find Similar Parts

Description Value
56 pF
± 5%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.0292
8000+
$0.02809
16000+
$0.02714
32000+
$0.02619
64000+
$0.02531