PDP SEO Portlet

CC1206JKNPOZBN221

SMD Multilayer Ceramic Capacitor, 220 pF, 630 V, 1206 [3216 Metric], ± 5%, C0G / NP0, CC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC1206JKNPOZBN221
Secondary Manufacturer Part#: CC1206JKNPOZBN221
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC1206JKNPOZBN221 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

  • Capacitance value is 220pF
  • Capacitance tolerance is ±5%
  • 1206 [3216 metric] capacitor case
  • Voltage rating is 630V DC
  • Operating temperature range from -55 to 125°C
  • High stability and no capacitance aging
  • High reliability with no polarity
  • Insulation resistance (min) is 10Gohm

Technical Attributes

Find Similar Parts

Description Value
220 pF
± 5%
1206 [3216 Metric]
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
-888
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03614
6000+
$0.03476
12000+
$0.03359
24000+
$0.03242
48000+
$0.03132