CC1206JKNPODBN820
SMD Multilayer Ceramic Capacitor, 82 pF, 2 kV, 1206 [3216 Metric], ± 5%, C0G / NP0, CC Series
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CC1206JKNPODBN820
Secondary Manufacturer Part#: 225002111535
- RoHS 10 Compliant
- Tariff Charges
- Supplied in tape on reel
- Nickel-barrier end termination
- Rohs compliant
- Halogen Free compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 82 pF | ||
| ± 5% | ||
| 1206 [3216 Metric] | ||
| Standard Terminal | ||
| C0G / NP0 | ||
| 125 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| CC Series | ||
| 1.6 mm | ||
| null | ||
| null | ||
| 2 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |