PDP SEO Portlet

CC1206JKNPOCBN330

SMD Multilayer Ceramic Capacitor, 33 pF, 1 kV, 1206 [3216 Metric], ± 5%, C0G / NP0, CC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC1206JKNPOCBN330
Secondary Manufacturer Part#: CC1206JKNPOCB!K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC1206JKNPOCBN330 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

  • Supplied in tape on reel
  • Nickel-barrier end termination
  • Rohs compliant
  • Halogen Free compliant

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
CC Series
± 5%
3.2 mm
1.6 mm
null
1 kV
null
1206 [3216 Metric]
125 °C
33 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.0294
3000+
$0.0294
SubTotal:
$88.20