PDP SEO Portlet

CC0805ZRY5V9BB104

SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V, CC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0805ZRY5V9BB104
Secondary Manufacturer Part#: CC0805ZRY5V9BB104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0805ZRY5V9BB104 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

  • General purpose & high capacitance class 2
  • Capacitance is 0.1µF
  • Capacitance tolerance is -20%, +80%
  • 0805 [2012 Metric] case size
  • Y5V DC dielectric characteristic
  • Voltage rating is 50V DC
  • Ni-barrier termination
  • Operating temperature range from -30°C to 85°C
  • High reliability with no polarity

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
-20%, +80%
0805 [2012 Metric]
SMD
MSL 1 - Unlimited
85 °C
-30 °C
2.01 mm
1.25 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  60000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.00775
8000+
$0.00746
16000+
$0.00721
32000+
$0.00696
64000+
$0.00672