PDP SEO Portlet

CC0805ZKY5V8BB225

SMD Multilayer Ceramic Capacitor, 2.2 uF, 25 V, 0805 [2012 Metric], ± 10%, X5R, CC Series, 2 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0805ZKY5V8BB225
Secondary Manufacturer Part#: CC0805ZKY5V8BB225
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0805ZKY5V8BB225 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

  • General purpose & High capacitance Class 2
  • Capacitance is 2.2µF
  • Capacitance tolerance is -20%, +80%
  • 0805 [2012 Metric] case size
  • Y5V DC dielectric characteristic
  • Voltage rating is 25V DC
  • Ni-barrier termination
  • Operating temperature range from -30°C to 85°C
  • High reliability with no polarity

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
2 mm
1.25 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01938
6000+
$0.01865
12000+
$0.01802
24000+
$0.01739
48000+
$0.0168