PDP SEO Portlet

CC0805KKX6S8BB106

SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 0805 [2012 Metric], ± 10%, X6S

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0805KKX6S8BB106
Secondary Manufacturer Part#: CC0805KKX6S8BB106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0805KKX6S8BB106 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class II, X6S dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable for PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.

  • Capacitance value is 10µF
  • Capacitance tolerance is ±10%
  • 0805 [2012 metric] capacitor case
  • Voltage rating is 25V DC
  • Operating temperature range from -55 to 105°C
  • Insulation resistance (min) is 5Mohm
  • High reliability with no polarity

Technical Attributes

Find Similar Parts

Description Value
10 uF
10%
Wraparound
MSL 1 - Unlimited
105 °C
-55 °C
2 mm
1.25 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.13693
6000+
$0.13172
12000+
$0.12727
24000+
$0.12282
48000+
$0.11866