PDP SEO Portlet

CC0805KKX5R8BB225

Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X5R, 0805 [2012 Metric]

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0805KKX5R8BB225
Secondary Manufacturer Part#: CC0805KKX5R8BB225
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0805KKX5R8BB225 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.

  • Capacitance value is 2.2µF
  • Capacitance tolerance is ±10%
  • 0805 [2012 metric] capacitor case
  • Voltage rating is 25V DC
  • High reliability with no polarity
  • Operating temperature range from -55°C to +85°C
  • Insulation resistance (min) is 227Mohm

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
10%
MSL 1 - Unlimited
85 °C
-55 °C
2 mm
1.25 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.06272