CC0805KKX5R6BB475
SMD Multilayer Ceramic Capacitor, 4.7 uF, 10 V, 0805 [2012 Metric], ± 10%, X5R, CC Series, 2.01 mm
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CC0805KKX5R6BB475
Secondary Manufacturer Part#: CC0805KKX5R6BB475
- RoHS 10 Compliant
- Tariff Charges
CC0805KKX5R6BB475 is X5R series surface mount multilayer ceramic capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. Typical applications are PCs, hard disks, game PCs, power supplies, DVD players, mobile phones, and data processing.
- Nickel-barrier end termination
- 4.7uF capacitance, ±10% capacitance tolerance
- 0805 (2012 metric) capacitor case / package
- Operating temperature range from -55 to +85°C
- 2mm product length
- 1.25mm product width
- 16VDC voltage rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 uF | ||
| 10% | ||
| SMD | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -55 °C | ||
| 2.01 mm | ||
| 1.25 mm | ||
| -888 | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240040 |