PDP SEO Portlet

CC0805KKX5R5BB475

SMD Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, 0805 [2012 Metric], ± 10%, X5R, CC Series, 2 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0805KKX5R5BB475
Secondary Manufacturer Part#: 225020013672
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0805KKX5R5BB475 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
CC Series
± 10%
2 mm
1.25 mm
null
6.3 V
null
0805 [2012 Metric]
85 °C
4.7 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.0404
3000+
$0.0404
SubTotal:
$121.20