PDP SEO Portlet

CC0805JRNPO9BN360

SMD Multilayer Ceramic Capacitor, 36 pF, 50 V, 0805 [2012 Metric], ± 5%, C0G / NP0, CC Series, 2 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0805JRNPO9BN360
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0805JRNPO9BN360 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.

  • Capacitance value is 36pF
  • Capacitance tolerance is ±5%
  • 0805 [2012 metric] capacitor case
  • Voltage rating is 50V DC
  • Operating temperature range from -55 to 125°C
  • High stability and no capacitance aging
  • High reliability with no polarity
  • Insulation resistance (min) is 10Gohm

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
CC Series
± 5%
2 mm
1.25 mm
null
50 V
null
0805 [2012 Metric]
125 °C
36 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.0113
4000+
$0.0113
SubTotal:
$45.20