PDP SEO Portlet

CC0603ZRY5V8BB105

SMD Multilayer Ceramic Capacitor, 1 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, CC Series, 1.6 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0603ZRY5V8BB105
Secondary Manufacturer Part#: CC0603ZRY5V8BB105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0603ZRY5V8BB105 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

  • General purpose & high capacitance class 2
  • Capacitance is 1µF
  • Capacitance tolerance is -20%, +80%
  • 0603 [1608 Metric] case size
  • Y5V dielectric characteristic
  • Voltage rating is 25V DC
  • Ni-Barrier termination
  • Operating temperature range from -30°C to 85°C
  • High reliability with no polarity

Technical Attributes

Find Similar Parts

Description Value
1 uF
-20%, +80%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-30 °C
1.6 mm
0.8 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.00969
8000+
$0.00932
16000+
$0.00901
32000+
$0.00869
64000+
$0.0084