PDP SEO Portlet

CC0603KRX7R9BB271

SMD Multilayer Ceramic Capacitor, 270 pF, 1.6 mm, 0.8 mm, 50 V, ± 10%, Standard Terminal, X7R

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0603KRX7R9BB271
Secondary Manufacturer Part#: CC0603KRX7R9BB271
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0603KRX7R9BB271 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

  • Capacitance value is 270pF
  • Capacitance tolerance is ±10%
  • 0603 [1608 metric] capacitor case
  • Voltage rating is 50V DC
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance (min) is 10Gohm
  • High reliability with no polarity

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.00523
8000+
$0.00503
16000+
$0.00486
32000+
$0.00469
64000+
$0.00453