PDP SEO Portlet

CC0603KRX7R8BB563

SMD Multilayer Ceramic Capacitor, 0.056 uF, 25 V, 0603 [1608 Metric], ± 10%, X7R, CC Series, 1.6 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0603KRX7R8BB563
Secondary Manufacturer Part#: CC0603KRX7R8BB563
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Supplied in tape on reel
  • Nickel-barrier end termination
  • Rohs compliant
  • Halogen Free compliant
  • Size is 0603

Technical Attributes

Find Similar Parts

Description Value
0.056 uF
± 10%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.00986
8000+
$0.00949
16000+
$0.00917
32000+
$0.00885
64000+
$0.00855