PDP SEO Portlet

CC0603KRX5R6BB474

Multilayer Ceramic Capacitor, 0.47 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric]

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0603KRX5R6BB474
Secondary Manufacturer Part#: CC0603KRX5R6BB474
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0603KRX5R6BB474 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.

  • Capacitance value is 0.47µF
  • Capacitance tolerance is ±10%
  • 0603 [1608 metric] capacitor case
  • Voltage rating is 10V DC
  • High reliability with no polarity
  • Operating temperature range from -55°C to +85°C
  • Insulation resistance (min) is 1.06Gohm

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
10%
MSL 1 - Unlimited
85 °C
-55 °C
1.6 mm
0.85 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.013
8000+
$0.01272
16000+
$0.01248
32000+
$0.01224
64000+
$0.01201