PDP SEO Portlet

CC0603KPX7R9BB224

Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0603KPX7R9BB224
Secondary Manufacturer Part#: CC0603KPX7R9BB224
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0603KPX7R9BB224 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X7R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disks, game PCs, DVDs, video cameras, mobile phones and data processing applications.

  • Capacitance value is 0.22µF
  • Capacitance tolerance is ±10%
  • 0603 [1608 metric] capacitor case
  • Voltage rating is 50V DC
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance (min) is 2.2Gohm
  • High reliability with no polarity

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
10%
125 °C
-55 °C
1.6 mm
0.85 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.05641
30000+
$0.05612
60000+
$0.05583
120000+
$0.05554
240000+
$0.05526