PDP SEO Portlet

CC0603JRNPO9BN201

Multilayer Ceramic Capacitor, 200 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0603JRNPO9BN201
Secondary Manufacturer Part#: CC0603JRNPO9BN201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0603JRNPO9BN201 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

  • General purpose Class 1 capacitor
  • Capacitance is 200pF
  • Capacitance tolerance is ±5%
  • 0603 [1608 Metric] case size
  • C0G / NP0 dielectric characteristic
  • Voltage rating is 50V DC
  • Ni-Barrier termination
  • Operating temperature range from -55°C to 125°C
  • High reliability with no polarity
  • High stability and no capacitance aging

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.01095
8000+
$0.01054
16000+
$0.01018
32000+
$0.00983
64000+
$0.00949