PDP SEO Portlet

CC0603FPNPO9BN101

SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0603 [1608 Metric], ± 1%, C0G / NP0, 1.6 mm, 0.8 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0603FPNPO9BN101
Secondary Manufacturer Part#: CC0603FPNPO9BN101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Supplied in tape on reel
  • Nickel-barrier end termination
  • Rohs compliant
  • Halogen Free compliant
  • Size is 0603

Technical Attributes

Find Similar Parts

Description Value
100 pF
± 1%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:60000  Mult:15000  
USD $:
60000+
$0.01745
90000+
$0.01678
150000+
$0.01622
300000+
$0.01565
600000+
$0.01512