CC0402MRY5V6BB105
SMD Multilayer Ceramic Capacitor, 1 uF, 10 V, 0402 [1005 Metric], ± 20%, Y5V, 1 mm, 0.5 mm
Manufacturer:YAGEO
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CC0402MRY5V6BB105
Secondary Manufacturer Part#: CC0402MRY5V6BB105
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 20% | ||
| 0402 [1005 Metric] | ||
| Standard Terminal | ||
| Y5V | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -30 °C | ||
| 1 mm | ||
| 0.5 mm | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240040 |
| Schedule B: | 8532240040 |