PDP SEO Portlet

CC0402KRX7R9BB821

SMD Multilayer Ceramic Capacitor, 820 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R, CC Series, 1.02 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0402KRX7R9BB821
Secondary Manufacturer Part#: CC0402KRX7R9BB821
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC X7R series is a surface mount general purpose multilayer ceramic capacitor with lead free terminations. It is used in PCs, hard disk, game PCs, power supplies, DVDs, video cameras, mobile phones and data processing.

  • Class II operation
  • High reliability with no polarity
  • Operating temperature range from –55 °C to +125 °C
  • Nickel-barrier end termination
  • Qualification of IEC60068 standards

Technical Attributes

Find Similar Parts

Description Value
56 pF
± 10%
0402 [1005 Metric]
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
1.02 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00289
20000+
$0.00273
40000+
$0.00266
80000+
$0.00259
160000+
$0.00252