PDP SEO Portlet

CC0402KRX7R8BB332

SMD Multilayer Ceramic Capacitor, 3300 pF, 25 V, 0402 [1005 Metric], ± 10%, X7R, CC Series, 1 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0402KRX7R8BB332
Secondary Manufacturer Part#: CC0402KRX7R8BB332
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0402KRX7R8BB332 is a CC series surface mount multilayer ceramic chip capacitor. The CC series chip capacitor has much lower ESR and ESL than most leaded type capacitor, and its lower dissipation factor leads to lower power is wasted than aluminium electrolytic and tantalum capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

  • General purpose & high capacitance class 2
  • Capacitance is 3300pF
  • Capacitance tolerance is ±10%
  • 0402 [1005 Metric] case size
  • X7R dielectric characteristic
  • Voltage rating is 25VDC
  • Ni-barrier termination
  • Operating temperature range from -55°C to 125°C
  • High reliability with no polarity

Technical Attributes

Find Similar Parts

Description Value
56 pF
± 10%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00214
20000+
$0.00206
40000+
$0.00199
80000+
$0.00192
160000+
$0.00185