PDP SEO Portlet

CC0402KRX7R8BB224

SMD Multilayer Ceramic Capacitor, 0.22 uF, 25 V, 0402 [1005 Metric], ± 10%, X7R, CC Series, 1.02 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0402KRX7R8BB224
Secondary Manufacturer Part#: CC0402KRX7R8BB224
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0402KRX7R8BB224 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

  • General purpose & high capacitance class 2
  • Capacitance is 0.22µF
  • Capacitance tolerance is ±10%
  • 0402 [1005 Metric] case size
  • X7R dielectric characteristic
  • Voltage rating is 25V DC
  • Ni-Barrier termination
  • Operating temperature range from -55°C to 125°C
  • High reliability with no polarity

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
± 10%
0402 [1005 Metric]
Wraparound
125 °C
-55 °C
1.02 mm
0.5 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.04923
20000+
$0.04736
40000+
$0.04576
80000+
$0.04416
160000+
$0.04267