PDP SEO Portlet

CC0402KRX7R7BB153

SMD Multilayer Ceramic Capacitor, 0.015 uF, 16 V, 0402 [1005 Metric], ± 10%, X7R, CC Series, 1 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0402KRX7R7BB153
Secondary Manufacturer Part#: CC0402KRX7R7BB153
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0402KRX7R7BB153 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

  • Capacitance value is 0.015µF
  • Capacitance tolerance is ±10%
  • 0402 [1005 metric] capacitor case
  • Voltage rating is 16V DC
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance (min) is 10Gohm
  • High reliability with no polarity

Technical Attributes

Find Similar Parts

Description Value
0.015 uF
± 10%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00385
20000+
$0.0037
40000+
$0.00358
80000+
$0.00345
160000+
$0.00333