PDP SEO Portlet

CC0402KRX5R5BB474

SMD Multilayer Ceramic Capacitor, 0.47 µF, 6.3 V, 0402 [1005 Metric], ± 10%, X5R

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0402KRX5R5BB474
Secondary Manufacturer Part#: CC0402KRX5R5BB474
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0402KRX5R5BB474 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.

  • Capacitance value is 0.47µF
  • Capacitance tolerance is ±10%
  • 0402 [1005 metric] capacitor case
  • Voltage rating is 6.3V DC
  • High reliability with no polarity
  • Operating temperature range from -55°C to +85°C
  • Insulation resistance (min) is 1.06Gohm

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
10%
0402 [1005 Metric]
Wraparound
MSL 1 - Unlimited
85 °C
-55 °C
1 mm
0.5 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  740000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00446
20000+
$0.00429
40000+
$0.00415
80000+
$0.004
160000+
$0.00387