PDP SEO Portlet

CC0402KRX5R5BB105

SMD Multilayer Ceramic Capacitor, 1 uF, 6.3 V, 0402 [1005 Metric], ± 10%, X5R, CC Series, 1.02 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0402KRX5R5BB105
Secondary Manufacturer Part#: 68R4627
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0402KRX5R5BB105 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.

  • Capacitance value is 1µF
  • Capacitance tolerance is ±10%
  • 0402 [1005 metric] capacitor case
  • Voltage rating is 6.3V DC
  • High reliability with no polarity
  • Operating temperature range from -55°C to +85°C
  • Insulation resistance (min) is 100Mohm

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
0402 [1005 Metric]
SMD
MSL 1 - Unlimited
85 °C
-55 °C
1.02 mm
0.5 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 137 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.103
25+
$0.038