PDP SEO Portlet

CC0402KPX5R7BB105

Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 10%, X7R, 0402 [1005 Metric]

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0402KPX5R7BB105
Secondary Manufacturer Part#: CC0402KPX5R7BB105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0402KPX5R7BB105 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.

  • Capacitance value is 1µF
  • Capacitance tolerance is ±10%
  • 0402 [1005 metric] capacitor case
  • Voltage rating is 16V DC
  • High reliability with no polarity
  • Operating temperature range from -55°C to +85°C
  • Insulation resistance (min) is 50Mohm

Technical Attributes

Find Similar Parts

Description Value
1 uF
10%
MSL 1 - Unlimited
85 °C
-55 °C
1 mm
0.5 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.04605
100000+
$0.04582
200000+
$0.04558
400000+
$0.04534
800000+
$0.04511