PDP SEO Portlet

CC0402JRX7R9BB152

SMD Multilayer Ceramic Capacitor, 1500 pF, 50 V, 0402 [1005 Metric], ± 5%, X7R

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0402JRX7R9BB152
Secondary Manufacturer Part#: CC0402JRX7R9BB152
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0402JRX7R9BB152 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

  • General purpose & high capacitance class 2
  • Capacitance is 1500pF
  • Capacitance tolerance is ±5%
  • 0402 [1005 Metric] case size
  • X7R dielectric characteristic
  • Voltage rating is 50V DC
  • Ni-Barrier termination
  • Operating temperature range from -55°C to 125°C
  • High reliability with no polarity

Technical Attributes

Find Similar Parts

Description Value
0.0015 pF
5%
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00329
20000+
$0.00317
40000+
$0.00306
80000+
$0.00295
160000+
$0.00285