PDP SEO Portlet

CC0402FPNPO9BN470

SMD Multilayer Ceramic Capacitor, 47 pF, 50 V, 0402 [1005 Metric], ± 1%, C0G / NP0, CC Series, 1 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0402FPNPO9BN470
Secondary Manufacturer Part#: CC0402FPNPO9BN470
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Supplied in tape on reel
  • Nickel-barrier end termination
  • Rohs compliant
  • Halogen Free compliant
  • The size is 0402

Technical Attributes

Find Similar Parts

Description Value
56 pF
± 1%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100000  Mult:50000  
USD $:
100000+
$0.0147
200000+
$0.01462
400000+
$0.01455
800000+
$0.01448
1600000+
$0.0144