PDP SEO Portlet

CC0402BRNPO9BN2R4

SMD Multilayer Ceramic Capacitor, 2.4 pF, 50 V, 0402 [1005 Metric], ± 0.1pF, C0G / NP0, CC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0402BRNPO9BN2R4
Secondary Manufacturer Part#: CC0402BRNPO9BN2R4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0402BRNPO9BN2R4 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

  • General purpose Class 1 capacitor
  • Capacitance is 2.4pF
  • Capacitance tolerance is ±0.1pF
  • 0402 [1005 Metric] case size
  • C0G / NP0 dielectric characteristic
  • Voltage rating is 50V DC
  • Ni-Barrier termination
  • Operating temperature range from -55°C to 125°C
  • High reliability with no polarity
  • High stability and no capacitance aging

Technical Attributes

Find Similar Parts

Description Value
2.4 pF
± 0.1pF
0402 [1005 Metric]
Standard Terminal
125 °C
-55 °C
1 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00329
20000+
$0.00317
40000+
$0.00306
80000+
$0.00295
160000+
$0.00285