PDP SEO Portlet

CC0201MRX5R5BB105

SMD Multilayer Ceramic Capacitor, 1 µF, 6.3 V, 0201 [0603 Metric], ± 20%, X5R

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0201MRX5R5BB105
Secondary Manufacturer Part#: CC0201MRX5R5BB105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0201MRX5R5BB105 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.

  • Capacitance value is 1µF
  • Capacitance tolerance is ±20%
  • 0201 [0603 metric] capacitor case
  • Voltage rating is 6.3V DC
  • High reliability with no polarity
  • Operating temperature range from -55°C to +85°C
  • Insulation resistance (min) is 100Mohm

Technical Attributes

Find Similar Parts

Description Value
1 uF
20%
Wraparound
MSL 1 - Unlimited
85 °C
-55 °C
0.6 mm
0.3 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  1830000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.00287