PDP SEO Portlet

CC0201KRX7R6BB472

SMD Multilayer Ceramic Capacitor, 4700 pF, 10 V, 0201 [0603 Metric], ± 10%, X7R

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0201KRX7R6BB472
Secondary Manufacturer Part#: CC0201KRX7R6BB472
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0201KRX7R6BB472 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

  • Capacitance value is 4700pF
  • Capacitance tolerance is ±10%
  • 0201 [0603 metric] capacitor case
  • Voltage rating is 10V DC
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance (min) is 10Gohm
  • High reliability with no polarity

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
10%
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
0.6 mm
0.3 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  75000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.00174
30000+
$0.00167
60000+
$0.00162
120000+
$0.00156
240000+
$0.00151