PDP SEO Portlet

CC0201KRX6S5BB104

SMD Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, 0201 [0603 Metric], ± 10%, X5R, CC Series, 0.6 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0201KRX6S5BB104
Secondary Manufacturer Part#: CC0201KRX6S5BB104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0201KRX6S5BB104 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class II, X6S dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable for PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.

  • Capacitance value is 0.1µF
  • Capacitance tolerance is ±10%
  • 0201 [0603 metric] capacitor case
  • Voltage rating is 6.3V DC
  • Operating temperature range from -55 to 105°C
  • Insulation resistance (min) is 1Gohm
  • High reliability with no polarity

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
0201 [0603 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
0.6 mm
0.3 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.00388
30000+
$0.00373
60000+
$0.0036
120000+
$0.00348
240000+
$0.00336