PDP SEO Portlet

CC0201JRNPO8BN200

SMD Multilayer Ceramic Capacitor, 20 pF, 25 V, 0201 [0603 Metric], ± 5%, C0G / NP0, CC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0201JRNPO8BN200
Secondary Manufacturer Part#: CC0201JRNPO8BN200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0201JRNPO8BN200 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

  • General purpose Class 1 capacitor
  • Capacitance is 20pF
  • Capacitance tolerance is ±5%
  • 0201 [0603 Metric] case size
  • C0G / NP0 dielectric characteristic
  • Voltage rating is 25V DC
  • Ni-Barrier termination
  • Operating temperature range from -55°C to 125°C
  • High reliability with no polarity
  • High stability and no capacitance aging

Technical Attributes

Find Similar Parts

Description Value
20 pF
± 5%
0201 [0603 Metric]
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
0.6 mm
0.3 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.00155
30000+
$0.0015
60000+
$0.00144
120000+
$0.00139
240000+
$0.00135