PDP SEO Portlet

CC0201JRNPO8BN180

SMD Multilayer Ceramic Capacitor, 18 pF, 25 V, 0201 [0603 Metric], ± 5%, C0G / NP0, CC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0201JRNPO8BN180
Secondary Manufacturer Part#: CC0201JRNPO8B!D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0201JRNPO8BN180 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

  • Capacitance value is 18pF
  • Capacitance tolerance is ±5%
  • 0201 [0603 metric] capacitor case
  • Voltage rating is 25V DC
  • Operating temperature range from -55 to 125°C
  • High stability and no capacitance aging
  • High reliability with no polarity
  • Insulation resistance (min) is 10Gohm

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Wraparound
CC Series
± 5%
0.6 mm
0.3 mm
null
25 V
null
0201 [0603 Metric]
125 °C
18 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  15,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
Need More?
USD $:
$ 0.00245
15000+
$0.00245
SubTotal:
$36.75