PDP SEO Portlet

CC0201GRNPO9BN180

Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 5%, C0G (NP0), 0201 [0603 Metric]

Manufacturer:YAGEO
Avnet Manufacturer Part #: CC0201GRNPO9BN180
Secondary Manufacturer Part#: CC0201GRNPO9BN180
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CC0201GRNPO9BN180 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).

  • General purpose Class 1 capacitor
  • Capacitance is 18pF
  • Capacitance tolerance is ±2%
  • 0201 [0603 Metric] case size
  • C0G / NP0 dielectric characteristic
  • Voltage rating is 50V DC
  • Ni-Barrier termination
  • Operating temperature range from -55°C to 125°C
  • High reliability with no polarity
  • High stability and no capacitance aging

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.00291
30000+
$0.0028
60000+
$0.0027
120000+
$0.00261
240000+
$0.00252