CC0100KRX5R5BB101
SMD Multilayer Ceramic Capacitor, 100 pF, 6.3 V, 01005 [0402 Metric], ± 10%, X5R, CC Series, 0.4 mm
Manufacturer:YAGEO
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CC0100KRX5R5BB101
Secondary Manufacturer Part#: CC0100KRX5R5BB101
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 pF | ||
| ± 10% | ||
| 01005 [0402 Metric] | ||
| Standard Terminal | ||
| X5R | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -55 °C | ||
| 0.4 mm | ||
| CC Series | ||
| 0.2 mm | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |