CC0100CRNPO7BN3R9
SMD Multilayer Ceramic Capacitor, 3.9 pF, 16 V, 01005 [0402 Metric], ± 0.25pF, C0G / NP0, CC Series
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CC0100CRNPO7BN3R9
Secondary Manufacturer Part#: CC0100CRNPO7BN3R9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.9 pF | ||
| ± 0.25pF | ||
| 01005 [0402 Metric] | ||
| Wraparound | ||
| C0G / NP0 | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 0.4 mm | ||
| CC Series | ||
| 0.2 mm | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |