CA0612ZRY5V8BB104
Capacitor Array, 0.1 uF, 0612 [1632 Metric], 25 V, 4 Capacitors, SMD, -20%, +80%, Surface Mount, Y5V
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Capacitors, Ceramic Capacitors, Capacitor Arrays
Avnet Manufacturer Part #: CA0612ZRY5V8BB104
Secondary Manufacturer Part#: CA0612ZRY5V8BB104
- RoHS 10 Compliant
- Tariff Charges
The CA series Class-2 surface-mount Multilayer Ceramic Capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). It is suitable for professional electronics.
- Less than 50% board space of an equivalent discrete component
- High volumetric efficiency
- Increased throughout, by time saved in mounting
- Halogen-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| -20%, +80% | ||
| 0612 [1632 Metric] | ||
| Surface Mount | ||
| SMD | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 85 °C | ||
| -25 °C | ||
| 1.6 mm | ||
| 3.2 mm | ||
| -888 | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |