PDP SEO Portlet

CA0612MRX7R7BB104

Capacitor Array, 0.1 uF, 0612 [1632 Metric], 50 V, 4 Capacitors, Gull Wing, ± 20%, Surface Mount

Manufacturer:YAGEO
Avnet Manufacturer Part #: CA0612MRX7R7BB104
Secondary Manufacturer Part#: CA0612MRX7R7BB104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CA0612MRX7R7BB104 is a CA series, C-array, surface mount Multilayer Ceramic Chip Capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable for professional electronics, high density consumer electronics applications.

  • Capacitance is 0.1µF
  • Capacitance tolerance is ±20%
  • Capacitor case is 0612 [1632 metric]
  • Dielectric characteristic is X7R
  • Voltage rating is 50V DC
  • Operating temperature range from -55°C to +125°C
  • Board space saving
  • Time-saving mounting process
  • Reduction in number of solder joints
  • Simpler PCB design

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 20%
0612 [1632 Metric]
Surface Mount
Gull Wing
4
125 °C
-55 °C
3.2 mm
1.6 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.08136
8000+
$0.07915
16000+
$0.07716
32000+
$0.07574
64000+
$0.07517