PDP SEO Portlet

CA0508MRX7R8BB222

Capacitor Array, 2200 pF, 0508 [1220 Metric], 25 V, 4 Capacitors, SMD, ± 20%, Surface Mount, X7R

Manufacturer:YAGEO
Avnet Manufacturer Part #: CA0508MRX7R8BB222
Secondary Manufacturer Part#: CA0508MRX7R8BB222
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CA0508MRX7R8BB222 is a CA series, C-array, surface mount Multilayer Ceramic Chip Capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable for professional electronics, high density consumer electronics applications.

  • Capacitance is 2200pF
  • Capacitance tolerance is ±20%
  • Capacitor case is 0508 [1220 metric]
  • Dielectric characteristic is X7R
  • Voltage rating is 25V DC
  • Operating temperature range from -55°C to +125°C
  • Board space saving
  • Time-saving mounting process
  • Reduction in number of solder joints
  • Simpler PCB design

Technical Attributes

Find Similar Parts

Description Value
2200 pF
± 20%
0508 [1220 Metric]
Surface Mount
SMD
4
125 °C
-55 °C
2 mm
1.25 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.04753
8000+
$0.04729
16000+
$0.04704
24000+
$0.0468
32000+
$0.04656