PDP SEO Portlet

AT0805CRD0744K2L

SMD Chip Resistor, 44.2 kOhm, ± 0.25%, 125 mW, 0805 [2012 Metric], Thin Film, Precision, AT Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: AT0805CRD0744K2L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 44.2kohm
  • Resistance tolerance is ±0.25%
  • Resistor case / package is 0805 [2012 Metric]
  • Power rating is 125mW
  • Voltage rating is 150V
  • Temperature coefficient is ± 25ppm/°C
  • Operating temperature range from -55°C to +155°C
  • Superior resistance against sulfur containing atmosphere, reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Non-forbidden materials used in products/production

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
125 mW
2 mm
AT Series
1.25 mm
AEC-Q200
44.2 kohm
± 0.25%
0805 [2012 Metric]
Thin Film
null
± 25ppm/°C
150 VAC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.10314
5000+
$0.10314
10000+
$0.10209
20000+
$0.10157
40000+
$0.10106
80000+
$0.10055
SubTotal:
$515.70