PDP SEO Portlet

AS0805KRX7R9BB223

SMD Multilayer Ceramic Capacitor, 0.022 uF, 50 V, 0805 [2012 Metric], ± 10%, X7R, AS Series, 2 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: AS0805KRX7R9BB223
Secondary Manufacturer Part#: AS0805KRX7R9BB223
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS0805KRX7R9BB223 is an AS series, automotive grade with soft termination surface mount Multilayer Ceramic Chip Capacitor (MLCC). The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end flexible terminations and finally covered with a layer of plated tin (NiSn). Suitable for all general purpose, entertainment, comfort/security and information applications.

  • Capacitance is 0.022µF
  • Capacitance tolerance is ±10%
  • Capacitor case is 0805 [2012 metric]
  • Dielectric characteristic is X7R
  • Voltage rating is 50V DC
  • Operating temperature range from -55°C to +125°C
  • AEC-Q200 qualified and PPAP provided
  • Flexible termination system
  • Board flex ?5mm, 100% AOI & SPC monitor
  • Factory QMS : IOS/ TS16949 certified

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
± 10%
0805 [2012 Metric]
Flexible Termination
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
1.25 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.04802
8000+
$0.04778
16000+
$0.04753
32000+
$0.04728
64000+
$0.04704