PDP SEO Portlet

AS0805KKX7R0BB104

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, C0G (NP0), 0805 [2012 Metric]

Manufacturer:YAGEO
Avnet Manufacturer Part #: AS0805KKX7R0BB104
Secondary Manufacturer Part#: AS0805KKX7R0BB104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS0805KKX7R0BB104 is an AS series, automotive grade with soft termination surface mount Multilayer Ceramic Chip Capacitor (MLCC). The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end flexible terminations and finally covered with a layer of plated tin (NiSn). Suitable for all general purpose, entertainment, comfort/security and information applications.

  • Capacitance is 0.1µF
  • Capacitance tolerance is ±10%
  • Capacitor case is 0805 [2012 metric]
  • Dielectric characteristic is X7R
  • Voltage rating is 100V DC
  • Operating temperature range from -55°C to +125°C
  • AEC-Q200 qualified and PPAP provided
  • Flexible termination system
  • Board flex ?5mm, 100% AOI & SPC monitor
  • Factory QMS : IOS/ TS16949 certified

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
10%
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
1.25 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04312
6000+
$0.0429
12000+
$0.04268
24000+
$0.04246
48000+
$0.04224