PDP SEO Portlet

AF0201JR-070RL

Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount Device

Manufacturer:YAGEO
Avnet Manufacturer Part #: AF0201JR-070RL
Secondary Manufacturer Part#: AF0201JR-070RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AF0201JR-070RL is an AF series R-chips sulphur-resistant, automotive grade, thick film chip resistor designed to withstand environments with high levels of sulphur contamination. It is particularly suitable for automotive and industrial applications where durability and stability are crucial. It is also used in power applications, networking applications and high-end computer & multimedia electronics in high sulphur environments.

  • Zero ohm chip resistor
  • Rated current is 500mA
  • 0201 [0603 Metric] case size
  • Power rating is 50mW
  • Operating temperature range from -55°C to 155°C
  • Superior resistance to sulphur-containing environments
  • Highly reliable electrode construction
  • FOS test method: ASTM B809-95 105°C, 750 hours
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
0.05 W
AF Series
0
5
201
Thick Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  80000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.0042
20000+
$0.0041
40000+
$0.00408
80000+
$0.00406
160000+
$0.00404