PDP SEO Portlet

AC2512FK-0733RL

SMD Chip Resistor, 33 Ohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose, AC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: AC2512FK-0733RL
Secondary Manufacturer Part#: AC2512FK0733RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 33ohm
  • Resistance tolerance is ±1%
  • Resistor case / package is 2512 [6432 Metric]
  • Power rating is 1W
  • Voltage rating is 200V
  • Temperature coefficient is ± 100ppm/°C
  • Operating temperature range from -55°C to 155°C
  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • AC series soldering is compliant with J-STD-020D

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
1 W
6.35 mm
AC Series
3.1 mm
AEC-Q200
33 ohm
± 1%
2512 [6432 Metric]
Thick Film
null
± 100ppm/°C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.0527
4000+
$0.0527
8000+
$0.05121
16000+
$0.04981
32000+
$0.04848
64000+
$0.04722
SubTotal:
$210.80