PDP SEO Portlet

AC1206KKX7R0BB105

SMD Multilayer Ceramic Capacitor, 1 uF, 100 V, 1206 [3216 Metric], ± 10%, X7R, AC Series, 3.2 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: AC1206KKX7R0BB105
Secondary Manufacturer Part#: AC1206KKX7R0BB105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Automotive grade AC series surface mount multilayer ceramic capacitors with lead-free terminations are used for automotive equipments. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. Suitable for all general purpose applications under normal operation and usage conditions for automotive equipments.

  • AEC-Q200 qualified and PPAP provided
  • Soldering is compliant with J-STD-020D
  • High component and equipment reliability
  • Factory QMS : IOS/ TS16949 certified

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
1206 [3216 Metric]
Wraparound
125 °C
-55 °C
3.2 mm
1.6 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.20205
4000+
$0.19437
8000+
$0.1878
16000+
$0.18124
32000+
$0.1751