PDP SEO Portlet

AC0612KRX7R9BB103

Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.01uF 10% X7R 50V 0612 Paper T/R

Manufacturer:YAGEO
Avnet Manufacturer Part #: AC0612KRX7R9BB103
Secondary Manufacturer Part#: AC0612KRX7R9BB103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC0612KRX7R9BB103 is an Automotive grade AC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) used for automotive equipments. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (Matte Sn). Suitable for all general purpose applications under normal operation and usage conditions for automotive equipments.

  • AEC-Q200 qualified and PPAP provided
  • Capacitance value is 0.01µF
  • Capacitance tolerance is ±10%
  • Capacitor case is 0612 [1632 metric]
  • Dielectric characteristic is X7R
  • Voltage rating is 50V DC
  • Factory QMS : IOS/ TS16949 certified
  • Board flex ?2mm
  • 100% AOI & SPC monitor
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
0.01 µF
± 10%
0612 [1632 Metric]
Surface Mount
Wraparound
X7R
MSL 1 - Unlimited
4
125 °C
-55 °C
3.2 mm
AC Series
1.6 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  140000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.06286
8000+
$0.06047
16000+
$0.05843
32000+
$0.05639
64000+
$0.05448