PDP SEO Portlet

AC0603KRX7R0BB473

SMD Multilayer Ceramic Capacitor, 0.047 uF, 100 V, 0603 [1608 Metric], ± 10%, X7R, AC Series, 1.6 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: AC0603KRX7R0BB473
Secondary Manufacturer Part#: AC0603KRX7R0BB473
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC0603KRX7R0BB473 is an Automotive grade AC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) used for automotive equipments. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (Matte Sn). Suitable for all general purpose applications under normal operation and usage conditions for automotive equipments.

  • AEC-Q200 qualified and PPAP provided
  • Capacitance value is 0.047µF
  • Capacitance tolerance is ±10%
  • Capacitor case is 0603 [1608 metric]
  • Dielectric characteristic is X7R
  • Voltage rating is 100V DC
  • Factory QMS : IOS/ TS16949 certified
  • Board flex ?2mm
  • 100% AOI & SPC monitor
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
± 10%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02228
8000+
$0.02143
16000+
$0.02071
32000+
$0.01998
64000+
$0.01931