PDP SEO Portlet

AC0402KRX7R9BB221

SMD Multilayer Ceramic Capacitor, 220 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R, AC Series, 1.02 mm

Manufacturer:YAGEO
Avnet Manufacturer Part #: AC0402KRX7R9BB221
Secondary Manufacturer Part#: AC0402KRX7R9BB221
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Comply with AEC-Q200 standard
  • Superior resistance against sulfur containing atmosphere
  • MSL class: MSL 1
  • AC series soldering is compliant with J-STD-020D
  • Halogen free epoxy
  • Rohs compliant
    • Products with lead-free terminations meet Rohs requirements
    • Pb-glass contained in electrodes, resistor element and glass are exempted by Rohs
  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • Save PCB space
  • The resistors are 100% performed by automatic optical inspection prior to taping
  • Size is 0402

Technical Attributes

Find Similar Parts

Description Value
220 pF
± 10%
0402 [1005 Metric]
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
1.02 mm
0.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240040
In Stock :  40000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00485