PDP SEO Portlet

AC0402KRX7R7BB223

Multilayer Ceramic Capacitor, 0.022 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric]

Manufacturer:YAGEO
Avnet Manufacturer Part #: AC0402KRX7R7BB223
Secondary Manufacturer Part#: AC0402KRX7R7BB223
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC0402KRX7R7BB223 is an Automotive grade AC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) used for automotive equipments. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (Matte Sn). Suitable for all general purpose applications under normal operation and usage conditions for automotive equipments.

  • AEC-Q200 qualified and PPAP provided
  • Capacitance value is 0.022µF
  • Capacitance tolerance is ±10%
  • Capacitor case is 0402 [1005 metric]
  • Dielectric characteristic is X7R
  • Voltage rating is 16V DC
  • Factory QMS : IOS/ TS16949 certified
  • Board flex ?2mm
  • 100% AOI & SPC monitor
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
10%
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00543
20000+
$0.00522
40000+
$0.00505
80000+
$0.00487
160000+
$0.00471